TDK Single Layer Ceramic Capacitor 180 pF 1kV dc ±5 %, CC45, Through Hole 125 °C Max Op. Temp.

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

$4.12

(exc. GST)

$4.54

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,240 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
20 - 80$0.206$4.12
100 - 180$0.191$3.82
200 - 380$0.176$3.52
400 +$0.145$2.90

*price indicative

RS Stock No.:
262-1858
Mfr. Part No.:
CC45SL3AD181JYGNA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

180pF

Voltage

1kV dc

Mount Type

Through Hole

Series

CC45

Packaging

Ammo Pack

Tolerance

±5 %

Automotive Standard

No

Package/Case

CC45

Minimum Operating Temperature

-25°C

Pin Count

2

Standards/Approvals

RoHS, REACH

Diameter

8mm

Terminal Type

Solder

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.

Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application

Rated voltage of 6kV is available

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy