TDK Single Layer Ceramic Capacitor 4700 pF 3kV dc, CK45, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 253-2857
- Mfr. Part No.:
- CK45-E3FD472ZYGNA
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$4.07
(exc. GST)
$4.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.407 | $4.07 |
| 100 - 190 | $0.367 | $3.67 |
| 200 - 390 | $0.33 | $3.30 |
| 400 + | $0.298 | $2.98 |
*price indicative
- RS Stock No.:
- 253-2857
- Mfr. Part No.:
- CK45-E3FD472ZYGNA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4700pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 3kV dc | |
| Mount Type | Through Hole | |
| Series | CK45 | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Diameter | 2.5mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4700pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 3kV dc | ||
Mount Type Through Hole | ||
Series CK45 | ||
Packaging Bulk | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Diameter 2.5mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
Related links
- TDK Single Layer Ceramic Capacitor 4700 pF 3kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 1kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 1kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 3kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 470 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 1000 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
