Vishay Single Layer Ceramic Capacitor 100 pF 20kV dc ±20 %, HVCC, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 204-2365
- Mfr. Part No.:
- HVCC203Y6P101MEAX
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$578.25
(exc. GST)
$636.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | $2.313 | $578.25 | - |
| 500 - 2250 | $2.275 | $568.75 | 1% |
| 2500 + | $2.047 | $511.75 | 11% |
*price indicative
- RS Stock No.:
- 204-2365
- Mfr. Part No.:
- HVCC203Y6P101MEAX
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 20kV dc | |
| Mount Type | Through Hole | |
| Series | HVCC | |
| Packaging | Bulk | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -30°C | |
| Length | 38mm | |
| Height | 12mm | |
| Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Suppression Class | Class II | |
| Dissipation Factor | 1.5% | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 20kV dc | ||
Mount Type Through Hole | ||
Series HVCC | ||
Packaging Bulk | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -30°C | ||
Length 38mm | ||
Height 12mm | ||
Diameter 8mm | ||
Standards/Approvals RoHS | ||
Suppression Class Class II | ||
Dissipation Factor 1.5% | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Vishay High Voltage Ceramic Capacitor is a Radial-Leaded Single layer Disc. The capacitors consist of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper clad steel wire having diameters of 0.026" (0.65 mm) and 0.032" (0.80 mm).
Capacitance 100 pF
Small sizes
Low losses
Related links
- Vishay Single Layer Ceramic Capacitor 100 pF 20kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 200 pF 20kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 500 pF 20kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1.4 nF 20kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4 nF 20kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 20kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 10kV dc ±20 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 10kV dc ±20 % Through Hole 105 °C Max Op. Temp.
