Vishay Single Layer Ceramic Capacitor 470 pF 3kV dc ±20 % X5S Dielectric, 564R, Through Hole 105 °C Max Op. Temp.

This image is representative of the product range

Get a bulk buy discount

Add 70 more to save $4.97

View bulk pricing options

Subtotal (1 pack of 10 units)*

$28.52

(exc. GST)

$31.37

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 40 left, ready to ship from another location
  • Final 470 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
10 - 60$2.852$28.52-
70 - 120$2.781$27.81$4.97
130 +$2.735$27.35$15.21

*price indicative

RS Stock No.:
181-6544
Mfr. Part No.:
564R30GAT47
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470pF

Product Type

Single Layer Ceramic Capacitor

Voltage

3kV dc

Mount Type

Through Hole

Series

564R

Packaging

Bulk

Tolerance

±20 %

Dielectric

X5S

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-25°C

Pin Count

2

Standards/Approvals

RoHS

Diameter

8.4mm

Width

4.4mm

Suppression Class

Class II

Terminal Type

Radial

Maximum Operating Temperature

105°C

Dissipation Factor

2%

Lower Voltage Ceramic Single layer DC Disc Capacitors 2 kV DC to 7.5 kV DC

Low losses

High capacitance in small sizes

High stability

APPLICATIONS

Lighting ballasts

SMPS

DC and pulse high voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy