Vishay Single Layer Ceramic Capacitor 1 nF 3kV dc ±20 % Z5U Dielectric, 564R, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 181-6542
- Mfr. Part No.:
- 564R30GAD10
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 70 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$27.05
(exc. GST)
$29.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 710 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 60 | $2.705 | $27.05 | - |
| 70 - 120 | $2.636 | $26.36 | 2% |
| 130 + | $2.60 | $26.00 | 3% |
*price indicative
- RS Stock No.:
- 181-6542
- Mfr. Part No.:
- 564R30GAD10
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 3kV dc | |
| Mount Type | Through Hole | |
| Series | 564R | |
| Packaging | Bulk | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | Z5U | |
| Minimum Operating Temperature | -25°C | |
| Width | 5mm | |
| Diameter | 8.4mm | |
| Standards/Approvals | RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Dissipation Factor | 2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 3kV dc | ||
Mount Type Through Hole | ||
Series 564R | ||
Packaging Bulk | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric Z5U | ||
Minimum Operating Temperature -25°C | ||
Width 5mm | ||
Diameter 8.4mm | ||
Standards/Approvals RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
Dissipation Factor 2% | ||
- COO (Country of Origin):
- CZ
Lower Voltage Ceramic Single layer DC Disc Capacitors 2 kV DC to 7.5 kV DC
Low losses
High capacitance in small sizes
High stability
APPLICATIONS
Lighting ballasts
SMPS
DC and pulse high voltage
Related links
- Vishay Single Layer Ceramic Capacitor 1 nF 3kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 3kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 3kV dc ±20 % Y5V Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 3kV dc ±10 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 3kV dc ±20 % Y5U Dielectric Through Hole 105 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 3kV dc ±10 % Y5P Dielectric Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 1 nF 3kV dc ±20 % Y5U Dielectric Through Hole 85 °C Max Op. Temp.
