RS PRO Single Layer Ceramic Capacitor 470 pF 6kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$19.70

(exc. GST)

$21.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
  • Plus 6,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 200$0.197$19.70
300 - 400$0.192$19.20
500 +$0.189$18.90

*price indicative

RS Stock No.:
180-5133
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Single Layer Ceramic Capacitor

Capacitance

470pF

Voltage

6kV dc

Mount Type

Through Hole

Packaging

Bulk

Tolerance

±10 %

Dielectric

Y5P

Automotive Standard

No

Minimum Operating Temperature

-25°C

Pin Count

2

Length

20mm

Standards/Approvals

RoHS, UL 94 V-0

Diameter

9mm

Suppression Class

Class II

Terminal Type

Solder

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Capacitance has non-linear temperature coefficient

Large capacitance in small size

Epoxy Coating for 2 KV parts

Halogen free products are available

Wide range of general purposes applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy