RS PRO Single Layer Ceramic Capacitor 1 nF 6kV dc ±20 % Y5U Dielectric, Through Hole 85 °C Max Op. Temp.

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$20.90

(exc. GST)

$23.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 200$0.209$20.90-
300 - 1400$0.204$20.402%
1500 +$0.168$16.8019%

*price indicative

RS Stock No.:
180-5131
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

1nF

Product Type

Single Layer Ceramic Capacitor

Voltage

6kV dc

Mount Type

Through Hole

Packaging

Bulk

Tolerance

±20 %

Dielectric

Y5U

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-25°C

Length

20mm

Standards/Approvals

UL 94 V-0, RoHS

Diameter

8mm

Suppression Class

Class II

Terminal Type

Solder

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Capacitance has non-linear temperature coefficient

Large capacitance in small size

Epoxy Coating for 2 KV parts

Halogen free products are available

Wide range of general purposes applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy