RS PRO Single Layer Ceramic Capacitor 100 pF 3kV dc ±5 % SL Dielectric, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 180-5118
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 125 units)*
$18.38
(exc. GST)
$20.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 625 unit(s) ready to ship from another location
- Plus 1,250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 125 - 125 | $0.147 | $18.38 | - |
| 250 - 1125 | $0.144 | $18.00 | 2% |
| 1250 + | $0.118 | $14.75 | 19% |
*price indicative
- RS Stock No.:
- 180-5118
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 100pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 3kV dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Tolerance | ±5 % | |
| Dielectric | SL | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Length | 20mm | |
| Diameter | 9.5mm | |
| Suppression Class | Class I | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 100pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 3kV dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Tolerance ±5 % | ||
Dielectric SL | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Length 20mm | ||
Diameter 9.5mm | ||
Suppression Class Class I | ||
Terminal Type Solder | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Capacitance has linear temperature coefficient
Capacitance high stability
Epoxy Coating for 1KV, 2KV, 3KV, 6KV parts
Halogen free products are available
Low lost at wide range of frequency
Related links
- RS PRO Single Layer Ceramic Capacitor 100 pF 3kV dc ±5 % SL Dielectric, Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 3kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 100 pF 3kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 47 pF 2kV dc ±5 % SL Dielectric Through Hole 125 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 47 pF 6kV dc ±5 % SL Dielectric, Through Hole 125 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 22 pF 6kV dc ±5 % SL Dielectric, Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 68 pF 3kV dc ±5 % Through Hole 125 °C Max Op. Temp.
