RS PRO Single Layer Ceramic Capacitor 100 pF 6kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$132.00

(exc. GST)

$145.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.132$132.00-
2000 - 3000$0.129$129.002%
4000 +$0.127$127.003%

*price indicative

RS Stock No.:
180-4851
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

100pF

Product Type

Single Layer Ceramic Capacitor

Voltage

6kV dc

Mount Type

Through Hole

Series

RS PRO

Packaging

Bulk

Tolerance

±10 %

Automotive Standard

No

Dielectric

Y5P

Pin Count

2

Minimum Operating Temperature

-25°C

Standards/Approvals

UL 94 V-0, RoHS

Diameter

8mm

Length

20mm

Suppression Class

Class II

Terminal Type

Solder

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Capacitance has non-linear temperature coefficient

Large capacitance in small size

Epoxy Coating for 2 KV parts

Halogen free products are available

Wide range of general purposes applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy