Vishay Single Layer Ceramic Capacitor 680 pF 2kV dc ±10 % Y5R Dielectric, F, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 177-7480
- Mfr. Part No.:
- F681K39Y5RP6UK5R
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7480
- Mfr. Part No.:
- F681K39Y5RP6UK5R
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 680pF | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Series | F | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Dielectric | Y5R | |
| Package/Case | Ceramic Disc | |
| Minimum Operating Temperature | -30°C | |
| Length | 10mm | |
| Standards/Approvals | IEC 60384-9, RoHS, EIA 198 | |
| Width | 5mm | |
| Height | 40mm | |
| Diameter | 10mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 0.2% | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 680pF | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Series F | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Dielectric Y5R | ||
Package/Case Ceramic Disc | ||
Minimum Operating Temperature -30°C | ||
Length 10mm | ||
Standards/Approvals IEC 60384-9, RoHS, EIA 198 | ||
Width 5mm | ||
Height 40mm | ||
Diameter 10mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 0.2% | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CN
Class 2 Y5R Capacitors
Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.
Features
High reliability
Low losses
High capacitance in small size
Kinked leads
Applications
The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors
Related links
- Vishay Single Layer Ceramic Capacitor 680 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
