Vishay Single Layer Ceramic Capacitor 2.2 nF 3kV dc ±10 % S3N Dielectric, F, Through Hole 125 °C Max Op. Temp.

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$300.00

(exc. GST)

$330.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9,000 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
500 - 500$0.60$300.00-
1000 - 1500$0.585$292.502%
2000 +$0.576$288.004%

*price indicative

RS Stock No.:
173-3692
Mfr. Part No.:
F222K75S3NR83K0R
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2nF

Product Type

Single Layer Ceramic Capacitor

Voltage

3kV dc

Mount Type

Through Hole

Series

F

Tolerance

±10 %

Automotive Standard

No

Dielectric

S3N

Package/Case

Disc

Pin Count

2

Minimum Operating Temperature

-30°C

Standards/Approvals

RoHS, EC

Diameter

19mm

Height

40mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Terminal Type

Radial

Dissipation Factor

0.2%

Vishay F Series Ceramic Disc Capacitors


Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits

Design


The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are MADE of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is MADE of epoxy-resin, flammable resistant in accordance with “UL 94 V-0”

Features


- High reliability

- Low losses

- High capacitance in small size

- Kinked leads

Applications


In electronic circuits where low losses and high capacitance per volume are essential, for example:

- SMPS

- HF ballast

- Snubber and high voltage circuits

Standards

IEC 60384-9, EIA 198

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy