Vishay Single Layer Ceramic Capacitor 4.7 nF 400V ac ±20 % Y5U Dielectric, WYO, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 173-3658
- Mfr. Part No.:
- WYO472MCMCF0KR
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$729.00
(exc. GST)
$802.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.729 | $729.00 | - |
| 5000 + | $0.656 | $656.00 | 10% |
*price indicative
- RS Stock No.:
- 173-3658
- Mfr. Part No.:
- WYO472MCMCF0KR
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 400V ac | |
| Mount Type | Through Hole | |
| Series | WYO | |
| Tolerance | ±20 % | |
| Dielectric | Y5U | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Diameter | 12mm | |
| Width | 4.5mm | |
| Length | 12mm | |
| Standards/Approvals | CSA, RoHS, UL, IEC 60384-14.3 | |
| Suppression Class | Y2/X1 | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Radial | |
| Dissipation Factor | 2.5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 400V ac | ||
Mount Type Through Hole | ||
Series WYO | ||
Tolerance ±20 % | ||
Dielectric Y5U | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Diameter 12mm | ||
Width 4.5mm | ||
Length 12mm | ||
Standards/Approvals CSA, RoHS, UL, IEC 60384-14.3 | ||
Suppression Class Y2/X1 | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Radial | ||
Dissipation Factor 2.5% | ||
WYO series ceramic disc
Design
The capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are MADE of tinned copper having diameters of 0.6 mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 5.0 mm or 7.5 mm. Coating is MADE of blue colored flame retardant epoxy resin in accordance with UL 94 V-0.
Features
- Complying with IEC 60384-14 3rd edition
- High reliability
- Wide range of capacitance values
- Wide range of different leadstyles
- Singlelayer AC Disc safety capacitors
Applications
- X1, Y2 according to IEC 60384-14.3
- Line-by-pass
Approvals
IEC 60384-14.3
UL 60384-14.3
CSA E60384-1:03 2nd edition, CSA E60384-14:09 2nd edition
Approvals
UL, CSA
Warning
Capacitors are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Related links
- Vishay Single Layer Ceramic Capacitor 4.7 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 4.7 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 400V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 760V ac ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 300V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 4.7 nF 250V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
