Vishay Single Layer Ceramic Capacitor 4.7 nF 1kV dc ±10 % Y5R Dielectric, F, Through Hole 125 °C Max Op. Temp.

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$249.50

(exc. GST)

$274.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.499$249.50-
1000 - 1500$0.49$245.001%
2000 +$0.481$240.503%

*price indicative

RS Stock No.:
173-3631
Mfr. Part No.:
F472K75Y5RN83K0R
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

4.7nF

Voltage

1kV dc

Mount Type

Through Hole

Series

F

Tolerance

±10 %

Dielectric

Y5R

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-30°C

Pin Count

2

Standards/Approvals

IEC 60384-14, RoHS, CSA, DIN EN 60384-14

Width

4.5mm

Length

19mm

Height

32mm

Diameter

19mm

Suppression Class

Class II

Dissipation Factor

0.2%

Terminal Type

Radial

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN

Class 2 Y5R Capacitors


Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.

Features


High reliability

Low losses

High capacitance in small size

Kinked leads

Applications


The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.

Note

Not suitable for mains suppression use, please see section for X and Y suppression capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy