Vishay Single Layer Ceramic Capacitor 100 pF 1kV dc ±10 % S3N Dielectric, F, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 173-0325
- Mfr. Part No.:
- F101K25S3NN63J5R
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$111.00
(exc. GST)
$122.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | $0.111 | $111.00 |
| 2000 - 3000 | $0.108 | $108.00 |
| 4000 + | $0.106 | $106.00 |
*price indicative
- RS Stock No.:
- 173-0325
- Mfr. Part No.:
- F101K25S3NN63J5R
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Series | F | |
| Tolerance | ±10 % | |
| Dielectric | S3N | |
| Automotive Standard | No | |
| Package/Case | Ceramic Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -30°C | |
| Diameter | 6.5mm | |
| Standards/Approvals | RoHS, EC | |
| Width | 330mm | |
| Height | 40mm | |
| Suppression Class | Class I | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Series F | ||
Tolerance ±10 % | ||
Dielectric S3N | ||
Automotive Standard No | ||
Package/Case Ceramic Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -30°C | ||
Diameter 6.5mm | ||
Standards/Approvals RoHS, EC | ||
Width 330mm | ||
Height 40mm | ||
Suppression Class Class I | ||
Terminal Type Radial | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 0.2% | ||
Vishay F Series Ceramic Disc Capacitors
Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits
Design
The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are MADE of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is MADE of epoxy-resin, flammable resistant in accordance with UL 94 V-0
Features
- High reliability
- Low losses
- High capacitance in small size
- Kinked leads
Applications
In electronic circuits where low losses and high capacitance per volume are essential, for example:
- SMPS
- HF ballast
- Snubber and high voltage circuits
Standards
IEC 60384-9, EIA 198
Related links
- Vishay Single Layer Ceramic Capacitor 100 pF 1kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 1kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 1kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 150 pF 1kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 820 pF 1kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 120 pF 1kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor (SLCC) 390pF 1kV dc ±10% S3N Dielectric Through Hole +125°C Max Op. Temp.
