Murata Single Layer Ceramic Capacitor 220 pF ±10 % B Dielectric, DE2, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 172-7007
- Mfr. Part No.:
- DE2B3SA221KA3BY02F
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$110.50
(exc. GST)
$121.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $0.221 | $110.50 |
| 1000 - 1500 | $0.215 | $107.50 |
| 2000 + | $0.212 | $106.00 |
*price indicative
- RS Stock No.:
- 172-7007
- Mfr. Part No.:
- DE2B3SA221KA3BY02F
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 220pF | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Series | DE2 | |
| Tolerance | ±10 % | |
| Dielectric | B | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 6mm | |
| Suppression Class | Y2/X1 | |
| Terminal Type | Axial | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 2.5% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 220pF | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Series DE2 | ||
Tolerance ±10 % | ||
Dielectric B | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Diameter 6mm | ||
Standards/Approvals RoHS, REACH | ||
Width 6mm | ||
Suppression Class Y2/X1 | ||
Terminal Type Axial | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 2.5% | ||
- COO (Country of Origin):
- TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable
Related links
- Murata Single Layer Ceramic Capacitor 220 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 680 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 470 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 100 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 330 pF ±10 % B Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 220 pF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 220 pF 6kV dc ±10 % Y5P Dielectric Through Hole 85 °C Max Op. Temp.
