Vishay Single Layer Ceramic Capacitor 100 pF 2kV dc ±10 % Y5R Dielectric, F, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 169-3172
- Mfr. Part No.:
- F101K25Y5RP6UK5R
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1500 units)*
$172.50
(exc. GST)
$189.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 - 1500 | $0.115 | $172.50 |
| 3000 - 4500 | $0.113 | $169.50 |
| 6000 + | $0.111 | $166.50 |
*price indicative
- RS Stock No.:
- 169-3172
- Mfr. Part No.:
- F101K25Y5RP6UK5R
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Series | F | |
| Tolerance | ±10 % | |
| Dielectric | Y5R | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -30°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS, EC | |
| Diameter | 6.5mm | |
| Length | 6.5mm | |
| Height | 40mm | |
| Suppression Class | Class II | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.2% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Series F | ||
Tolerance ±10 % | ||
Dielectric Y5R | ||
Automotive Standard No | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -30°C | ||
Width 5mm | ||
Standards/Approvals RoHS, EC | ||
Diameter 6.5mm | ||
Length 6.5mm | ||
Height 40mm | ||
Suppression Class Class II | ||
Terminal Type Radial | ||
Dissipation Factor 0.2% | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
Class 2 Y5R Capacitors
Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.
Features
High reliability
Low losses
High capacitance in small size
Kinked leads
Applications
The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors
Related links
- Vishay Single Layer Ceramic Capacitor 100 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
