Vishay Single Layer Ceramic Capacitor 1 nF 1kV dc ±10 % Y5R Dielectric, F, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 169-3171
- Mfr. Part No.:
- F102K39Y5RN6UK5R
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 1%
View bulk pricing optionsSubtotal (1 box of 2000 units)*
$330.00
(exc. GST)
$364.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.165 | $330.00 | - |
| 4000 - 18000 | $0.162 | $324.00 | 1% |
| 20000 + | $0.146 | $292.00 | 11% |
*price indicative
- RS Stock No.:
- 169-3171
- Mfr. Part No.:
- F102K39Y5RN6UK5R
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Series | F | |
| Tolerance | ±10 % | |
| Dielectric | Y5R | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -30°C | |
| Pin Count | 2 | |
| Width | 4.5mm | |
| Length | 10mm | |
| Standards/Approvals | EC, RoHS | |
| Diameter | 10mm | |
| Height | 40mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 0.2% | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Series F | ||
Tolerance ±10 % | ||
Dielectric Y5R | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -30°C | ||
Pin Count 2 | ||
Width 4.5mm | ||
Length 10mm | ||
Standards/Approvals EC, RoHS | ||
Diameter 10mm | ||
Height 40mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 0.2% | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CN
Class 2 Y5R Capacitors
Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.
Features
High reliability
Low losses
High capacitance in small size
Kinked leads
Applications
The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors
- RS Stock No. 6832119
- Mfr. Part No. F102K39Y5RN6UK5R
Each (In a Pack of 25)
$0.283
- RS Stock No. 6832119P
- Mfr. Part No. F102K39Y5RN6UK5R
Each (Supplied as a Tape)
$0.283
- RS Stock No. 7167179P
- Mfr. Part No. F102K33S3NN63J5R
Each (Supplied in a Bag)
$0.41
- RS Stock No. 7167179
- Mfr. Part No. F102K33S3NN63J5R
Each (In a Pack of 25)
$0.387
Related links
- Vishay Single Layer Ceramic Capacitor 1 nF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 1kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor (SLCC) 150pF 1kV dc ±10% Y5R Dielectric Through Hole +125°C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.









