Murata Ceramic Single Layer Capacitor 10 nF 300V ac ±20%, DE2, PCB 125 °C Max Op. Temp.
- RS Stock No.:
- 886-996
- Mfr. Part No.:
- DE2E3SA103MN7AT02F
- Brand:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $46.50
View bulk pricing optionsSubtotal (1 unit)*
$3.10
(exc. GST)
$3.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $3.10 | - |
| 25 + | $1.24 | $46.50 |
*price indicative
- RS Stock No.:
- 886-996
- Mfr. Part No.:
- DE2E3SA103MN7AT02F
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ceramic Single Layer Capacitor | |
| Capacitance | 10nF | |
| Voltage | 300V ac | |
| Mount Type | PCB | |
| Series | DE2 | |
| Packaging | Ammo Pack Taping | |
| Tolerance | ±20% | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Diameter | 15mm | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ceramic Single Layer Capacitor | ||
Capacitance 10nF | ||
Voltage 300V ac | ||
Mount Type PCB | ||
Series DE2 | ||
Packaging Ammo Pack Taping | ||
Tolerance ±20% | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Diameter 15mm | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- TH
The Murata ceramic capacitor is a safety standard certified component designed for high-performance applications in consumer electronics and industrial equipment.
Operating temperature range: -40 to 125 °C
Rated voltage of 1000 V for enhanced durability
Capacitance tolerance of ±20%, ensuring precise performance
Compact form factor for efficient space utilisation
