Siemens, 6SL3202-0 480 V 92A Sine Wave Filter

Subtotal (1 unit)*

$6,249.49

(exc. GST)

$6,874.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,249.49

*price indicative

RS Stock No.:
287-3536
Mfr. Part No.:
6SL3202-0AE28-8SA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Voltage Rating

480 V

Series

6SL3202-0

Maximum Current Rating

92A

Dimensions

368X272X275mm

COO (Country of Origin):
CZ
The Siemens Sine Wave filter is designed with three phase AC input and line voltage range of 380 to 480 V. This sine wave filter has a rated current of 92 A and a power loss of 0.251 kW.

IP00 degree protection

Related links