EPCOS, B84143V 520 V ac 6A Sine Wave Filter
- RS Stock No.:
- 111-5322
- Mfr. Part No.:
- B84143V0006R127
- Brand:
- EPCOS
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$665.85
(exc. GST)
$732.43
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $665.85 |
25 + | $633.23 |
- RS Stock No.:
- 111-5322
- Mfr. Part No.:
- B84143V0006R127
- Brand:
- EPCOS
Related links
- EPCOS, B84143V 520 V ac 66A Sine Wave Filter
- EPCOS, B84143V 520 V ac 16A 8kHz Sinusoidal Filter
- EPCOS, B84143V 520 V ac 11A 8kHz Line Reactor
- Siemens, 6SL3202-0 480 V 6A Sine Wave Filter
- EPCOS, B84143V 45A 520 V ac 50/60Hz, Chassis Mount EMC Filter,...
- EPCOS, B84143V 95A 520 V ac 50/60Hz, Chassis Mount EMC Filter,...
- Schneider Electric, Altivar 500 V ac 600A 4 → 8kHz Sine Wave Filter
- FUSS-EMV, 3AFSAP400 3 x 500 V ac 7A 6 → 16kHz Sine Wave Filter