Eaton, DX-SIN3 500 V ac 115A Sine Wave Filter

Subtotal (1 unit)*

$6,469.72

(exc. GST)

$7,116.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,469.72

*price indicative

RS Stock No.:
259-673
Mfr. Part No.:
271602 DX-SIN3-115
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Maximum Voltage Rating

500 V ac

Series

DX-SIN3

Maximum Current Rating

115A

Dimensions

360 x 415 x 210mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Sine Filter is a three-phase filter designed to reduce harmonics and smooth the output waveform in variable frequency drive (VFD) applications. It is suitable for use with Eaton drives like DA1, DG1, SVX, and SPX. The filter operates at a voltage rating of 500 V + 0% (50/60 Hz) AC and supports a current capacity of 115 A.

IEC/EN61800 3 and UL 508C certified
Fitted with PE stud

Related links