10 Way Preci-Dip Right Angle Surface 2.54 mm Pitch SIL Socket 100 V ac, 150V dc, Solder, 3A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$25.94

(exc. GST)

$28.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$5.188$25.94
125 +$5.104$25.52

*price indicative

Packaging Options:
RS Stock No.:
702-3189
Mfr. Part No.:
801-87-010-40-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

SIL Socket

Number of Contacts

10

Contact Material

Beryllium Copper, Brass

Current

3A

Contact Plating

Gold, Tin

Pitch

2.54mm

Orientation

Right Angle

Mount Type

Surface

Housing Material

Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate

Voltage

100V ac, 150V ac

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

7mm

Length

25.4mm

Depth

2.54mm

COO (Country of Origin):
CH

2.54 mm IC Sockets Ø 0.76 mm pin


Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Right Angle SMD mounting are cranked pin type

Straight SMD mounting are Gull-Wing type

80*-**-***-10-012*** Series are Low Profile straight headers

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy