11 Way Preci-Dip Straight Through Hole 1.27 mm Pitch SIL Socket 100 V ac, 150V dc, Solder, 1A

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
702-3072
Mfr. Part No.:
851-87-011-10-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

SIL Socket

Number of Contacts

11

Contact Material

Beryllium Copper Alloy, Brass

Current

1A

Contact Plating

Gold, Tin

Orientation

Straight

Pitch

1.27mm

Mount Type

Through Hole

Housing Material

Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate

Voltage

100V ac, 150V ac

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

14.38mm

Standards/Approvals

No

Depth

4.1mm

Width

2.2mm

COO (Country of Origin):
CH

1.27 mm IC Socket Connectors


These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Mating pin Ø 0.38 mm → 0,5 mm

The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL

The SMD mounting headers are perpendicular Gull-Wing type

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy