5 Way Preci-Dip Straight Through Hole 2 mm Pitch SIL Socket 150V dc, Solder, 3A

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $6.75

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.50

(exc. GST)

$8.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$1.50$7.50-
125 - 495$1.446$7.23$6.75
500 +$1.378$6.89$61.00

*price indicative

Packaging Options:
RS Stock No.:
702-0616
Mfr. Part No.:
831-87-005-10-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Number of Contacts

5

Product Type

SIL Socket

Contact Material

Brass, Beryllium Copper Alloy

Contact Plating

Gold, Tin

Current

3A

Orientation

Straight

Pitch

2mm

Mount Type

Through Hole

Housing Material

Fibreglass Reinforced Liquid Crystal Polymer

Voltage

150V dc

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Depth

4.2mm

Length

10mm

Width

2.2mm

COO (Country of Origin):
CH

2 mm IC Sockets


These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

The Through Hole headers have a Pin length of 3.2 mm

Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy