4 Way Preci-Dip Right Angle, Right Angle Through Hole, Through Hole 2.54 mm Pitch SIL Socket 150V, Solder, 3A
- RS Stock No.:
- 701-9562
- Mfr. Part No.:
- 801-87-004-20-002101
- Brand:
- Preci-Dip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 701-9562
- Mfr. Part No.:
- 801-87-004-20-002101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 4 | |
| Orientation | Right Angle, Right Angle | |
| Mount Type | Through Hole, Through Hole | |
| Pitch | 2.54 mm | |
| Product Type | SIL Socket | |
| Voltage | 150 V | |
| Termination Type | Solder | |
| Current | 3 A | |
| Contact Material | Beryllium Copper Alloy, Beryllium Copper Alloy, Brass, Brass | |
| Contact Plating | Gold, Gold, Tin, Tin | |
| Depth | 2.54 mm | |
| Housing Material | Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | |
| Length | 10.16 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | No | |
| Width | 2.95 mm | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 4 | ||
Orientation Right Angle, Right Angle | ||
Mount Type Through Hole, Through Hole | ||
Pitch 2.54 mm | ||
Product Type SIL Socket | ||
Voltage 150 V | ||
Termination Type Solder | ||
Current 3 A | ||
Contact Material Beryllium Copper Alloy, Beryllium Copper Alloy, Brass, Brass | ||
Contact Plating Gold, Gold, Tin, Tin | ||
Depth 2.54 mm | ||
Housing Material Fibreglass Reinforced Polycyclohexylenedimethylene Terephthalate | ||
Length 10.16 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals No | ||
Width 2.95 mm | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0
Related links
- 6 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 8 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 2 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 5 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 10 Way Preci-Dip Right Angle Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
- 4 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 100 V ac Solder, 3A
- 4 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 150V dc 3A
- 4 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
