Werma Kompakt 37 Series Green Buzzer Andon Light Kit, 3 Lights, 12 V
- RS Stock No.:
- 251-8578
- Mfr. Part No.:
- 699.410.74
- Brand:
- Werma
Subtotal (1 unit)*
$518.44
(exc. GST)
$570.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.44 |
*price indicative
- RS Stock No.:
- 251-8578
- Mfr. Part No.:
- 699.410.74
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | Kompakt 37 | |
| Number of Light Elements | 3 | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| LED Colour | Red/Yellow/Green | |
| Sounder Component | Buzzer | |
| Supply Voltage | 12 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series Kompakt 37 | ||
Number of Light Elements 3 | ||
Lens Colour Green | ||
Bulb Type LED | ||
LED Colour Red/Yellow/Green | ||
Sounder Component Buzzer | ||
Supply Voltage 12 V | ||
- COO (Country of Origin):
- CN
The Werma Signal Towers are Completely pre-assembled Signal Towers. They have Protection category IP65 in that they used class 2 protection
Protection category IP65
Pollution degree 3
Pollution degree 3
Related links
- Werma Kompakt 37 Series Green Buzzer Andon Light Kit 12 V
- Werma Kompakt 37 Series Green Buzzer Andon Light Kit 12 V
- Werma Kompakt 37 Series Green 2 Lights Built-in Mounting
- Werma Kompakt 37 Series Yellow Buzzer Andon Light Kit 12 V
- Werma Kompakt 37 Series Red/Yellow Buzzer Andon Light Kit 12 V
- Werma Kompakt 37 Series Green Yellow Andon Light Kit 12 V, Built-In
- Werma Kompakt 37 Series Green Yellow Andon Light Kit 12 V
- Werma Kompakt 37 Series Yellow Buzzer Andon Light Kit 24 V
