- RS Stock No.:
- 828-8810
- Mfr. Part No.:
- 699.360.75
- Brand:
- Werma
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$450.23
(exc. GST)
$495.25
(inc. GST)
Units | Per unit |
1 + | $450.23 |
- RS Stock No.:
- 828-8810
- Mfr. Part No.:
- 699.360.75
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kompakt 37 LED Signal Tower
The KOMPAKT 37 is a slim-line LED signal tower available in two versions, either in a black housing with coloured lens or in a metal finish with a clear lens.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ON position, therefore ensuring it is not mistaken as being illuminated when it is in the Off position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ON position, therefore ensuring it is not mistaken as being illuminated when it is in the Off position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.
Pre-assembled signal tower with max. 5 tiers
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs
WERMA Multicolour LED Signal Tower, Permanent Light Effect, 24V AC/DC - Kompakt 37 Series - 699.360.75
Use this LED signal tower from WERMA to alert staff to changes in the status of your systems or machinery. It's a five-tier tower with an incorporated buzzer for a complete audio and visual signalling system. The LED bulbs are easy to see in most lighting conditions. They have a long service life of at least 50,000 hours for long-lasting performance. An IP65 (ingress protection) rating means this signal tower is dust-tight and can withstand low-pressure water jets, making it a good choice for use in harsh industrial environments.
Features & Benefits
Loud buzzer sound output of 85dB for a clearly audible signal
Low operational current of 200mA for energy efficiency
Wide operating temperature range of -20°C to +50°C for use in demanding environments
Built-in mounting for ease of installation
Low operational current of 200mA for energy efficiency
Wide operating temperature range of -20°C to +50°C for use in demanding environments
Built-in mounting for ease of installation
Applications
Logistics and shipping
Mechanical engineering
Machine safety
Mechanical engineering
Machine safety
What colour lights does this signal tower have?
This signal tower has blue, green, red, white and yellow lights, allowing you to signal a broad range of operating conditions.
Specifications
Attribute | Value |
---|---|
Series | Kompakt 37 |
Number of Light Elements | 5 |
Lens Colour | Multicolour |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Clear |
Sounder Component | Buzzer |
Decibels at 1 Metre | 85dB |
Mounting Style | Base Mount |
Height | 242.5mm |
Base Diameter | 37.5mm |
Connection Cable Length | 2m |
Supply Voltage | 24 V ac/dc |
Connection Type | Cable |
IP Rating | IP65 |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Current Consumption | 200mA |
Maximum Decibel | 85dB |
Housing Colour | Silver |
Related links
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Werma VarioSIGN Series Multicolour Buzzer Signal Tower 24 V
- Werma CleanSIGN Series Multicolour Buzzer Signal Tower, 24 V
- Werma Kompakt 37 Series Multicolour Signal Tower 24 V, Built-in Mounting