Werma KS71 Series Green, Red Signal Tower, 2 Lights, 115 V, Base Mount, Wall Mount
- RS Stock No.:
- 251-8548
- Mfr. Part No.:
- 649.240.03
- Brand:
- Werma
Subtotal (1 unit)*
$340.99
(exc. GST)
$375.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | $340.99 |
*price indicative
- RS Stock No.:
- 251-8548
- Mfr. Part No.:
- 649.240.03
- Brand:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Series | KS71 | |
Number of Light Elements | 2 | |
Lens Colour | Green, Red | |
Bulb Type | Xenon | |
LED Colour | Red/Green | |
Sounder Component | No Sounder Component | |
Mounting Style | Base Mount, Wall Mount | |
Height | 155mm | |
Base Diameter | 70mm | |
Connection Type | Spring-Type Terminal | |
Supply Voltage | 115 V | |
IP Rating | IP65 | |
Maximum Temperature | +50°C | |
Housing Colour | Black | |
Minimum Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Werma | ||
Series KS71 | ||
Number of Light Elements 2 | ||
Lens Colour Green, Red | ||
Bulb Type Xenon | ||
LED Colour Red/Green | ||
Sounder Component No Sounder Component | ||
Mounting Style Base Mount, Wall Mount | ||
Height 155mm | ||
Base Diameter 70mm | ||
Connection Type Spring-Type Terminal | ||
Supply Voltage 115 V | ||
IP Rating IP65 | ||
Maximum Temperature +50°C | ||
Housing Colour Black | ||
Minimum Temperature -20°C | ||
Related links
- Werma KS71 Series Green Yellow Signal Tower 115 V, Base Mount/ Wall Mount
- Werma KombiSIGN 71 Series Red/Green Signal Tower 24 V Wall Mount
- Werma KombiSIGN 40 Series Red/Green/Yellow Signal Tower 24 V Wall Mount
- Werma KombiSIGN 71 Series Red/Green/Yellow Signal Tower 24 V Wall Mount
- Werma Kompakt Series Red/Green Signal Tower 24 V, Base Mount
- Werma RST 56 Series Green 2 Lights Base Mounting
- Banner TL50BL Series Green 2 Lights Base Mount
- Banner TL50BL Series Green 2 Lights Base Mount