Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Pole Mount

Subtotal (1 unit)*

$395.13

(exc. GST)

$434.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.13

*price indicative

RS Stock No.:
170-1723
Mfr. Part No.:
LR6-102LJBU-R
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Series

LR6

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

458.5mm

Base Diameter

60mm

Connection Cable Length

3m

Connection Type

Cable

Supply Voltage

24 V dc

IP Rating

IP65, NEMA TYPE 4X, 13

Maximum Temperature

+50°C

Maximum Decibel

88dB

Current Consumption

250mA

Housing Colour

Silver

Minimum Temperature

-20°C

Related links