Patlite LR6 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V dc, Pole Mount
- RS Stock No.:
- 170-1769
- Mfr. Part No.:
- LR6-202PJBW-RY
- Brand:
- Patlite
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$390.09
(exc. GST)
$429.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $390.09 |
- RS Stock No.:
- 170-1769
- Mfr. Part No.:
- LR6-202PJBW-RY
- Brand:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Patlite Single Tower Light
The Patlite LR LED pre-configured beacon single tower light is featuring a modular design. The product has an off-white body colour. It has a supply voltage of 24VDC. The tower light is base mount. It has red and amber LEDs. A sleek, smooth form factor and enhanced body construction for performance in harsh environments.
Features and Benefits
Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
No Flashing/Buzzer
Pole mount with Circular Bracket/Cable
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
No Flashing/Buzzer
Pole mount with Circular Bracket/Cable
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
Certifications
CSA-C22.2 No.14 EMC Directive (EN 61000-6-4, EN 61000-6-2) FCC Part 15 Subpart B Class A IP65 KC (KN 61000-6-4, KN 61000-6-2) Low-voltage Directive (IEC /EN 60947-5-1, EN62471) UL 508
Specifications
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 2 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Yellow |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Pole Mount |
Height | 503.5mm |
Base Diameter | 60mm |
Connection Cable Length | 1m |
Supply Voltage | 24 V dc |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Connection Type | Cable |
Minimum Temperature | -20°C |
Current Consumption | 250mA |
Housing Colour | Off-White |
Maximum Temperature | +50°C |
Maximum Decibel | 88dB |
Related links
- Patlite LR6 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V...
- Patlite LR4 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V...
- Patlite LR6 Series Coloured Signal Tower, 2 Lights, 24 V dc, Pole Mount
- Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 4 Lights, 24 V...