Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Pole Mount
- RS Stock No.:
- 170-1722
- Mfr. Part No.:
- LR6-102LJBU-G
- Brand:
- Patlite
On back order for despatch 05/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$379.18
(exc. GST)
$417.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $379.18 |
- RS Stock No.:
- 170-1722
- Mfr. Part No.:
- LR6-102LJBU-G
- Brand:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Specifications
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 1 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Flashing, Steady |
LED Colour | Green |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Pole Mount |
Height | 458.5mm |
Base Diameter | 60mm |
Connection Cable Length | 3m |
Connection Type | Cable |
Supply Voltage | 24 V dc |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Housing Colour | Silver |
Maximum Decibel | 88dB |
Current Consumption | 250mA |
Related links
- Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V...
- Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V...
- Patlite LR6 Series Coloured Signal Tower, 1 Lights, 24 V dc, Pole Mount
- Patlite LR6 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 4 Lights, 24 V...