RS PRO Amber, Blue, Green, Red Beacon Tower, 4 Lights 24V dc Screw

N

Subtotal (1 unit)*

$323.40

(exc. GST)

$355.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.40

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
694-271
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon Tower

Number of Light Elements

4

Lens Colour

Amber, Blue, Green, Red

Bulb Type

LED

Mount Type

Screw

Light Effect

Steady

Terminal Type

Push-in

Maximum Supply Voltage

24V dc

Current Type

DC

Height

340mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Base Diameter

100mm

Standards/Approvals

UL

IP Rating

IP65

Housing Colour

Black

COO (Country of Origin):
AT
The RS PRO Signal Tower is a pre-assembled modular solution featuring high-visibility Red, Amber, Green and Blue LED modules for comprehensive status signalling. Designed for 50mm black bases, this preconfigured unit utilises a resilient bayonet system to ensure maximum stability without sealing rings.

Service life exceeds 100,000 hours

Expandable up to five modules

Includes 100mm tube mounting

Five pole M12 base connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy