Banner TL50 Core Series Green, Red, Yellow LED Beacon, 3 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 293-843
- Mfr. Part No.:
- TL50RYGQ
- Brand:
- Banner
Subtotal (1 unit)*
$305.93
(exc. GST)
$336.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.93 |
*price indicative
- RS Stock No.:
- 293-843
- Mfr. Part No.:
- TL50RYGQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 Core | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 Core | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Tower Light is a versatile multi-colour indicator designed for clear visual communication in various operational environments. Combining rugged build quality with a simple, self-contained installation, this tower light serves to enhance operator guidance and indicate equipment status effectively. With segmented illumination options available in several vibrant colours, provides precise status notifications at a glance.
Completely sealed designs available ensuring protection from environmental factors
Compact size allows for versatile mounting solutions in limited spaces
Easy integration into existing systems with standardised wiring
Customisable configurations available to meet specific user requirements
Compact size allows for versatile mounting solutions in limited spaces
Easy integration into existing systems with standardised wiring
Customisable configurations available to meet specific user requirements
Related links
- Banner TL50 Core Series Red 2 Lights Base Mount
- Banner TL50 Series Green Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Core Series Green 2 Lights Base Mount
- Banner TL50 Series Blue Red Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow LED Beacon 100 → 240 V ac, Base Mount
- Banner TL50 Series Red 2 Lights Base Mount
- Banner TL50 Series Green Yellow Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
