Banner TL50 Core Series Green, Red LED Beacon, 2 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

$323.93

(exc. GST)

$356.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.93

*price indicative

RS Stock No.:
293-838
Mfr. Part No.:
TL50RGAQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50 Core

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
US
The Banner Tower Light is a versatile signalling device designed for both visual and audible indications in industrial applications. Featuring an innovative multi-segment structure, this light combines function with ruggedness, offering a range of illuminated colours to provide clear operator guidance and equipment status alerts.

Sealed designs ensure protection against dust and moisture ingress
Vertical stacking of multiple segments increases visibility
Models available with adjustable sound intensity for flexible alerting

Related links