Eaton SLC Series Green, Red, Yellow Signal Tower, 3 Lights, 230 V ac, Standard Mount

Subtotal (1 unit)*

$390.74

(exc. GST)

$429.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$390.74

*price indicative

RS Stock No.:
212-366
Mfr. Part No.:
EP-400214 SLC-100-RYG-230
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

SLC

Number of Light Elements

3

Lens Colour

Green, Red, Yellow

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Standard Mount

Supply Voltage

230 V ac

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton signal towers feature a standard stack light base, designed for reliable performance in operating temperatures ranging from -25 °C to 50 °C. Available in green, yellow, and red lens colors, these towers provide clear visual signaling for various industrial applications.

IP66 protection rated
CE marked

Related links