Eaton SLC Series Green, Red, Yellow Signal Tower, 3 Lights, 120 V ac, Standard Mount
- RS Stock No.:
- 188-372
- Mfr. Part No.:
- EP-400200 SLC-100-RYG-120
- Brand:
- Eaton
Subtotal (1 unit)*
$401.31
(exc. GST)
$441.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.31 |
*price indicative
- RS Stock No.:
- 188-372
- Mfr. Part No.:
- EP-400200 SLC-100-RYG-120
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SLC | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Standard Mount | |
| Supply Voltage | 120 V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SLC | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Standard Mount | ||
Supply Voltage 120 V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton signal towers feature a standard stack light base, designed for reliable performance in operating temperatures ranging from -25 °C to 50 °C. Available in green, yellow, and red lens colors, these towers provide clear visual signaling for various industrial applications.
IP66 protection rated
CE marked
CE marked
Related links
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 120 V ac, Standard Mount
- Eaton SLC Series Green Yellow Signal Tower 230 V ac, Standard Mount
- Eaton SLC Series Green Yellow Signal Tower 24 V ac/dc, Standard Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 230 V ac, Standard Mount
- Eaton SLC Series Green Yellow Signal Tower 24 V dc, Standard Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V ac/dc, Standard Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V dc, Standard Mount
- Eaton SLC Series Green Yellow Signal Tower 120 V ac, Wall Mount
