Eaton SL4 Series Red Steady Effect Beacon Unit, Incandescent Bulb 230V ac, AC/DC, IP66
- RS Stock No.:
- 818-3796
- Mfr. Part No.:
- 171333 SL4-L-R
- Brand:
- Eaton
Subtotal (1 unit)*
$86.18
(exc. GST)
$94.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.18 |
*price indicative
- RS Stock No.:
- 818-3796
- Mfr. Part No.:
- 171333 SL4-L-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SL4 | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Current Consumption | 300mA | |
| Mount Type | Tube | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | Incandescent | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 62mm | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SL4 | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Current Consumption 300mA | ||
Mount Type Tube | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type Incandescent | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 62mm | ||
Standards/Approvals CSA, UL | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
RoHS Status: Exempt
Eaton SL4 Modular Signal Towers
The Eaton SL4 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL4 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
Features and Benefits
• Red, yellow, green, blue, clear and orange (amber) colours available for the international market
• Lighting variants include continuous light, flashing light, strobe light and variable strobe light
• LEDs and high performance LEDs for greater brightness
• Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
• High performance LEDs for extra brightness
• IP66 rated for protection against strong jets of water from any direction
• Modules can be changed easily with a simple twist
• Bayonet fitting for quick and easy mounting and dismantling
• Transport cover for cables and connections
• Available in 24 V, 120 V and 230 V versions
• Slim design is ideal for installations with limited space
Note
Eaton formerly known as Moeller
Standards
IEC/EN 60947-5-1.
Related links
- Eaton SL4 Series Green Steady Effect Beacon Unit AC/DC, IP66
- Eaton SL7 Series Red Steady Effect Beacon Unit AC/DC, IP66
- Eaton SL4 Series Red Steady Effect Beacon Unit AC/DC, IP66
- Eaton SL7 Series Yellow Steady Effect Beacon Unit AC/DC, IP66
- Eaton SL7 Series Blue Steady Effect Beacon Unit AC/DC, IP66
- Eaton SL7 Series Amber Steady Effect Beacon Unit AC/DC, IP66
- Eaton SL7 Series Green Steady Effect Beacon Unit AC/DC, IP66
- Eaton SL7 Series White Steady Effect Beacon Unit AC/DC, IP66
