Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit, 24 V ac/dc, Xenon Bulb, AC, DC, IP65
- RS Stock No.:
- 609-0936
- Distrelec Article No.:
- 303-08-347
- Mfr. Part No.:
- XVBC8B5
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-0936
- Distrelec Article No.:
- 303-08-347
- Mfr. Part No.:
- XVBC8B5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Harmony | |
| Series | Harmony XVB | |
| Component Type | Beacon | |
| Current Type | AC, DC | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Bulb Type | Xenon | |
| Supply Voltage | 24 V ac/dc | |
| Height | 157mm | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +50°C | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony | ||
Series Harmony XVB | ||
Component Type Beacon | ||
Current Type AC, DC | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Bulb Type Xenon | ||
Supply Voltage 24 V ac/dc | ||
Height 157mm | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +50°C | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Beacon Unit Xenon Bulb DC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit LED Bulb 24V ac/dc IP65
- Werma 643 Series Yellow Flashing Effect Beacon Unit Xenon Bulb IP65
- Schneider Electric XVB Series Yellow Flashing Effect Beacon Xenon Bulb DC IP66
