Schneider Electric Harmony XVB Series Yellow Steady Effect Beacon Unit, Incandescent, LED Bulb 250V, AC, IP65
- RS Stock No.:
- 332-3889
- Distrelec Article No.:
- 303-08-346
- Mfr. Part No.:
- XVBC38
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 332-3889
- Distrelec Article No.:
- 303-08-346
- Mfr. Part No.:
- XVBC38
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon Unit | |
| Series | Harmony XVB | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Base | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Lamp Included | No | |
| Bulb Type | Incandescent, LED | |
| Maximum Supply Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC, CSA C22-2 No. 14, CCC, UL 508 | |
| Height | 63mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon Unit | ||
Series Harmony XVB | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Base | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Lamp Included No | ||
Bulb Type Incandescent, LED | ||
Maximum Supply Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC, CSA C22-2 No. 14, CCC, UL 508 | ||
Height 63mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric XVBC38
This Harmony XVB yellow illuminated unit is supplied with up to 250V AC/DC bulb, bulb order separately, steady light. This yellow indicating bank lens is designed as an illuminated unit to be connected with base and create complete tower light. Its integral LED offers a steady light, allowing it to clearly display the status of your machines in applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Simple and modular design to allow for easy installation with base unit and make complete tower light. It complies with international standards and certifications (CCC, CSA C22-2 No.14, EN/IEC 60947-5-1, EAC, UL 508 standards and NEMA 4X).
Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Features & Benefits
• 'LED Protected' technology offering 100,000 hours maintenance free lighting
• Connector with removable base, axial or side cable entry
• Locking ring for assembly and fixing
• 3 types of light source
• Available as incandescent (bulbs must be ordered separately) or LED modules
• Buzzers available with intermittent or continuous tone
• All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
• Long distance signalling 35 to 50m
Protection ratings & safety features
• High degree of protection: IP66
• International standards: CE, UL, CCC, CSA, Ghost
Applications
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
• Assembly lines
• Mobile loads (travelling cranes, trolleys etc.)
• Motorway tolls
• Cash registers
• Distribution switchboards
• Alarms
Note
Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.
Approvals
UL listed, CSA certified
Related links
- Schneider Electric Harmony XVB Series Green Steady Effect Beacon Unit LED Bulb 250V IP65
- Schneider Electric Harmony XVB Series Clear Steady Effect Beacon Unit LED Bulb 250V IP65
- Schneider Electric Harmony XVB Series Red Steady Effect Beacon Unit LED Bulb 250V IP65
- Schneider Electric Harmony XVB Series Blue Steady Effect Beacon Unit Incandescent Bulb 250V IP65
- Schneider Electric Harmony XVB Series Amber Steady Effect Beacon Unit Incandescent Bulb 250V IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit LED Bulb 230V ac IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit LED Bulb 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Yellow Steady Effect Beacon Unit AC, IP65
