Werma Mounting Adapter

Subtotal (1 unit)*

$108.50

(exc. GST)

$119.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$108.50

*price indicative

RS Stock No.:
251-8952
Mfr. Part No.:
960.000.25
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Mounting Adapter

Component Type

Signal Tower Component

Multifunction

No

Mount Type

Hole

Standards/Approvals

RoHS

Height

83mm

Hazardous Area Certification

No

Base Diameter

27mm

Housing Colour

Silver

COO (Country of Origin):
DE
The Werma adapter for single hole mount silver is used with signal tower component.

Height - 83 mm

Diameter - 27 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy