Werma KS70 Series Yellow Blinking Effect Flashing Light Element, LED Bulb 230V, AC, IP54
- RS Stock No.:
- 251-8776
- Mfr. Part No.:
- 843.310.68
- Brand:
- Werma
Subtotal (1 unit)*
$223.88
(exc. GST)
$246.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.88 |
*price indicative
- RS Stock No.:
- 251-8776
- Mfr. Part No.:
- 843.310.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Flashing Light Element | |
| Series | KS70 | |
| Component Type | Flashlight | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Blinking | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Height | 66mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Flashing Light Element | ||
Series KS70 | ||
Component Type Flashlight | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Blinking | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Height 66mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
The Werma LED blinking light element yellow is used with signal tower component.
LED light source
PC material
1 Hz blink frequency
- RS Stock No. 2518768
- Mfr. Part No. 843.110.68
Each
$226.24
- RS Stock No. 2518782
- Mfr. Part No. 843.410.68
Each
$380.76
- RS Stock No. 2518775
- Mfr. Part No. 843.310.67
Each
$268.34
- RS Stock No. 2518772
- Mfr. Part No. 843.210.68
Each
$268.34
Related links
- Werma KS70 Series Clear Blinking Effect Flashing Light Element AC, IP54
- Werma KS70 Series Green Blinking Effect Flashing Light Element AC, IP54
- Werma KS70 Series Red Blinking Effect Flashing Light Element AC, IP54
- Werma KS70 Series Yellow Blinking Effect Flashing Light Element AC, IP54
- Werma KS70 Series Clear Blinking Effect Flashing Light Element AC, IP54
- Werma KS70 Series Blue Blinking Effect Flashing Light Element AC, IP54
- Werma KS70 Series Green Blinking Effect Flashing Light Element AC, IP54
- Werma KS70 Series Red Blinking Effect Flashing Light Element AC, IP54












