Werma KS70 Series Yellow Flashing Effect Flashing Light Element, Xenon Bulb 115V, AC, IP54

Subtotal (1 unit)*

$329.09

(exc. GST)

$362.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$329.09

*price indicative

RS Stock No.:
251-8756
Mfr. Part No.:
842.300.67
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS70

Product Type

Flashing Light Element

Component Type

Flashlight

Multifunction

No

Current Type

AC

Light Effect

Flashing

Lens Colour

Yellow

Bulb Type

Xenon

Maximum Supply Voltage

115V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Height

66mm

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP54

Housing Colour

Yellow

COO (Country of Origin):
DE
The Werma LED flashing light element yellow is used with signal tower component.

1 Hz flash frequency

PC material

Flashing light effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy