- RS Stock No.:
- 225-5889
- Mfr. Part No.:
- 1SFA616070R4012 KL70-401G
- Brand:
- ABB
View all Signal Tower Components
On back order for despatch 04/01/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$114.94
(exc. GST)
$126.43
(inc. GST)
units | Per unit |
1 + | $114.94 |
- RS Stock No.:
- 225-5889
- Mfr. Part No.:
- 1SFA616070R4012 KL70-401G
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
The ABB KL series LED light element for signal tower and beacons has green colour. It has operational voltage from 12 to 240 V ac/dc.
Degree of protection front IP54
Permanent light
Permanent light
Specifications
Attribute | Value |
Range | KL70 |
Series | KL70 |
Component Type | Light Element |
Multifunction | No |
Light Effect | Steady |
Lens Colour | Green |
Bulb Type | LED |
Supply Voltage | 12 → 240 V |