- RS Stock No.:
- 190-2921
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$178.06
(exc. GST)
$195.87
(inc. GST)
Units | Per unit |
1 - 4 | $178.06 |
5 + | $146.54 |
- RS Stock No.:
- 190-2921
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Metal Tube Extended Base
The RS PRO 200mm black metal tube extended base is used to fit on to the bottom of the wiring module. It is designed to raise the mounting position of the signal tower by 200mm from the surface mounting flat base. This device provides signalling solutions that improve the safety and productivity of control and automation equipment. The signal tower can be assembled to a maximum of 5 light modules or 4 light modules and a sounder module. The electrical connection is made via an IP20 touch-proof connector for total safety. All modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all signalling needs.
Features and Benefits
• Base diameter: 68mm
• Surface mount
• Surface mount
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE certified
Specifications
Attribute | Value |
---|---|
Component Type | Metal Tube Extended Base |
Height | 200mm |
Base Diameter | 68mm |
Housing Colour | Black |
Related links
- RS PRO Multiple Effect Base AC IP66
- RS PRO Steady Effect Base 240 V ac IP66
- RS PRO Multiple Effect Base AC, IP66
- Werma Mounting Base with Tube for Use with KombiSIGN 50/70/71 Series
- AUER Signal PC7MC5 Series Base for Use with Modul-Perfect 70 LED...
- AUER Signal PC7BLV Series Base for Use with Modul-Perfect 70 LED...
- RS PRO Base AC IP66
- Rittal SG Series Mounting Base for Use with Signal Pillars