RS PRO Red Steady, Flashing Effect Beacon Unit, LED Bulb 240V ac, AC, IP66
- RS Stock No.:
- 190-2906
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$264.09
(exc. GST)
$290.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $264.09 |
| 5 + | $217.36 |
*price indicative
- RS Stock No.:
- 190-2906
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 110mA | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 59mm | |
| Base Diameter | 75mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 110mA | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 59mm | ||
Base Diameter 75mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Red | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 70mm red LED multi-effect light module has a steady and flashing light effect. It provides signalling solutions for various kinds of control and automation applications. This lighting tower offers safety, productivity, quick installation and rapid mounting features for all your signalling needs. The prewiring enables easy selection of the colours (or functions) and allows you to change the signal output of the individual coloured modules. The electrical connection is made via a touch-proof connector creating an electrical contact in total safety. It is available in a wide range of mounting accessories, which includes the wall mounting brackets and extension poles. Its light output can be set to steady or flashing via an internal jumper link. Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and the need to disconnect the power supply.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 240VAC
• PC material
• Base diameter: 75mm
• Ring mount
• Lamp included
• Ergonomic design
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE certified
• IP66 rated
• UL approved (Pending)
Related links
- RS PRO Red Flashing LED Bulb 240V ac IP66
- RS PRO Blue Steady LED Bulb 240V ac IP66
- RS PRO Clear Steady LED Bulb 240V ac IP66
- RS PRO Amber Steady LED Bulb 240V ac IP66
- RS PRO Green Steady LED Bulb 240V ac IP66
- RS PRO Red Steady LED Bulb 110V ac IP66
- RS PRO Red Steady LED Bulb 24V ac/dc IP66
- RS PRO Green Flashing LED Bulb 240V ac IP66
