Siemens 8WD44 Series Yellow Flashing Light Element, LED Bulb 230V ac, AC, IP65
- RS Stock No.:
- 181-1662
- Mfr. Part No.:
- 8WD4450-5AD
- Brand:
- Siemens
Subtotal (1 unit)*
$445.20
(exc. GST)
$489.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.20 |
*price indicative
- RS Stock No.:
- 181-1662
- Mfr. Part No.:
- 8WD4450-5AD
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD44 | |
| Product Type | Flashing Light Element | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 15mA | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, EAC | |
| Height | 65.5mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD44 | ||
Product Type Flashing Light Element | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 15mA | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, EAC | ||
Height 65.5mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
Continuous light element, with integrated LED, yellow, 230 V AC, Diameter 70 mm
- RS Stock No. 1811665
- Mfr. Part No. 8WD4450-5AB
Each
$445.20
- RS Stock No. 1811667
- Mfr. Part No. 8WD4450-5AE
Each
$475.46
- RS Stock No. 1811663
- Mfr. Part No. 8WD4450-5AF
Each
$475.46
- RS Stock No. 1811630
- Mfr. Part No. 8WD4440-5AC
Each
$445.20
Related links
- Siemens SIRIUS Series Red Flashing Light Element AC, IP65
- Siemens SIRIUS Series Blue Flashing Light Element AC, IP65
- Siemens SIRIUS Series Clear Flashing Light Element AC, IP65
- Siemens SIRIUS Series Green Flashing Light Element AC, IP65
- Siemens 8WD4 Series Yellow Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Red Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Blue Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC, IP65












