Siemens 8WD42 Series AS-I Element, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 181-1625
- Mfr. Part No.:
- 8WD4228-0BB
- Brand:
- Siemens
Subtotal (1 unit)*
$1,192.75
(exc. GST)
$1,312.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,192.75 |
*price indicative
- RS Stock No.:
- 181-1625
- Mfr. Part No.:
- 8WD4228-0BB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD42 | |
| Product Type | AS-I Element | |
| Component Type | Interface Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Bayonet | |
| Current Consumption | 15mA | |
| Lamp Included | No | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 50mm | |
| Standards/Approvals | CE, EAC | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD42 | ||
Product Type AS-I Element | ||
Component Type Interface Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Bayonet | ||
Current Consumption 15mA | ||
Lamp Included No | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 50mm | ||
Standards/Approvals CE, EAC | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Siemens Interface Module
The Siemens SIRIUS series module is an AS-Interface adapter element with external auxiliary voltage. It has a voltage rating of 24VDC. This product has an outer and a base diameter of 50mm. It has a height of 67mm and width of 52mm.
Features and Benefits
• Mounting style is bayonet
• Operating temperature ranges between -20°C and 50°C
Applications
• 4 signalling elements
Certifications
• CE certified
• EAC certified
• IP54 rated
• UL approved
Related links
- Siemens 8WD42 Series Buzzer AC/DC, IP65
- Siemens 8WD42 Series Cover Cap AC/DC, IP65
- Siemens 8WD42 Series Mounting Base AC/DC, IP65
- Siemens 8WD42 Series Steady Effect Support Tube AC/DC, IP65
- Siemens 8WD42 Series Mounting Bracket AC/DC, IP65
- Siemens 8WD44 Series Flashing Light Element AC/DC, IP65
- Siemens SIRIUS Series Clear Flashing Light Element AC/DC, IP65
- Siemens 8WD4408 Series Flashing Light Element AC/DC, IP65
