Schneider Electric Harmony XV4 Series Orange Blinking Effect Signal Tower Component, LED Bulb 24V ac/dc, AC/DC, IP65,
- RS Stock No.:
- 924-258
- Mfr. Part No.:
- XV4C55
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$306.73
(exc. GST)
$337.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.73 |
*price indicative
- RS Stock No.:
- 924-258
- Mfr. Part No.:
- XV4C55
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XV4 | |
| Product Type | Signal Tower Component | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Upright | |
| Current Consumption | 30mA | |
| Light Effect | Blinking | |
| Lens Colour | Orange | |
| Lamp Included | Yes | |
| Terminal Type | Push-in | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 59.3mm | |
| Standards/Approvals | CCC | |
| Hazardous Area Certification | UL | |
| Product Condition | Repacked | |
| Base Diameter | 40mm | |
| IP Rating | IP65 | |
| Housing Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XV4 | ||
Product Type Signal Tower Component | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Upright | ||
Current Consumption 30mA | ||
Light Effect Blinking | ||
Lens Colour Orange | ||
Lamp Included Yes | ||
Terminal Type Push-in | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 59.3mm | ||
Standards/Approvals CCC | ||
Hazardous Area Certification UL | ||
Product Condition Repacked | ||
Base Diameter 40mm | ||
IP Rating IP65 | ||
Housing Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Versatile Light Module designed for signalling applications. This modular tower light features a distinct Orange lens and a blinking signalling type, ensuring clear visibility in various conditions.
Constructed with a standard polycarbonate lens for durability
Offers a low current consumption of 30 mA at 24 V AC or DC
Boasts a long service life of 50,000 hours, reducing maintenance needs
Designed for both upright and inverted mounting positions
