Schneider Electric Harmony XV4 Series White Steady Effect Signal Tower Component, LED Bulb 24V ac/dc, AC/DC, IP65,
- RS Stock No.:
- 924-254
- Mfr. Part No.:
- XV4C27
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$187.45
(exc. GST)
$206.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.45 |
*price indicative
- RS Stock No.:
- 924-254
- Mfr. Part No.:
- XV4C27
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Signal Tower Component | |
| Series | Harmony XV4 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 28mA | |
| Mount Type | Upright | |
| Light Effect | Steady | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Push-in | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CCC | |
| Height | 59.3mm | |
| Hazardous Area Certification | UL | |
| Base Diameter | 40mm | |
| IP Rating | IP65 | |
| Product Condition | Repacked | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Signal Tower Component | ||
Series Harmony XV4 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 28mA | ||
Mount Type Upright | ||
Light Effect Steady | ||
Lens Colour White | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Push-in | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CCC | ||
Height 59.3mm | ||
Hazardous Area Certification UL | ||
Base Diameter 40mm | ||
IP Rating IP65 | ||
Product Condition Repacked | ||
Housing Colour Clear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Light Module is designed to provide steady illumination with an elegant white lens. Its impressive range of specifications makes it suitable for various applications, enhancing visibility and safety.
Standard lens design ensures consistent light distribution
Rated for a long service life of up to 50,000 hours
IP65 protection rating safeguards against dust and water
Compliant with multiple international standards for safety
