Schneider Electric XVZ02 Series Accessory, IP66
- RS Stock No.:
- 871-304
- Mfr. Part No.:
- XVZ02
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$32.50
(exc. GST)
$35.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.50 |
*price indicative
- RS Stock No.:
- 871-304
- Mfr. Part No.:
- XVZ02
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XVZ02 | |
| Product Type | Accessory | |
| Component Type | Accessory Mounting Base | |
| Mount Type | Bottom Entry | |
| Height | 112mm | |
| Standards/Approvals | No | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Dark Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XVZ02 | ||
Product Type Accessory | ||
Component Type Accessory Mounting Base | ||
Mount Type Bottom Entry | ||
Height 112mm | ||
Standards/Approvals No | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Dark Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric Mounting base offers a versatile accessory that enhances installation efficiency with a plastic mounting base designed for specific equipment compatibility.
Constructed from Durable plastic for longevity
Compatible with multiple equipment series including XVB7 and XV6
Provides protection with an IP66 rating, suitable for indoor use
Lightweight design at just 0.081 kg for easy handling
